
* Images are for reference only
SMH151-LPPE-D05-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D05-SM-BK
- JLCPCB Part #
- C3333153
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1.5mm 1.65mm 10P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8178
200+
$0.3166
500+
$0.3053
1000+
$0.3005
Related Products
Welcome back, may I help you?