
* Images are for reference only
SMH150-LPPE-D07-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D07-ST-BK
- JLCPCB Part #
- C7364002
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 14P 1A 1mm 1mm 2 Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1594
200+
$0.8625
500+
$0.8334
1000+
$0.8189
Related Products

SMH150-LPPE-D27-ST-BK
Sullins Connector Solutions
$8.1675

SMH150-LPPE-D47-ST-BK
Sullins Connector Solutions
$13.4956

SMH150-LPPE-D03-ST-BK
Sullins Connector Solutions
$0.9449

SMH150-LPSE-D02-ST-BK
Sullins Connector Solutions
$1.3293

BC035-26-A-0380-0300-L-G
Global Connector Technology
$5.6173

SMH100-LPSE-D42-ST-BK
Sullins Connector Solutions
$25.3277
Welcome back, may I help you?