
* Images are for reference only
SMH100-LPSE-D37-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D37-ST-BK
- JLCPCB Part #
- C7363950
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 74P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2361
200+
$8.8735
500+
$8.5770
1000+
$8.4304
Related Products

SMH100-LPSE-D39-ST-BK
Sullins Connector Solutions
$23.4623

SMH100-LPSE-D33-ST-BK
Sullins Connector Solutions
$19.8481

SMH100-LPSE-D35-ST-BK
Sullins Connector Solutions
$21.0405

SMH150-LPSE-D40-ST-BK
Sullins Connector Solutions
$24.0423

860-10-023-10-002000
Mill-Max Mfg. Corp.
$17.9935

SMH100-LPPE-D46-ST-BK
Sullins Connector Solutions
$13.1660
Welcome back, may I help you?