
* Images are for reference only
SMH100-LPPE-S32-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S32-SC-BK
- JLCPCB Part #
- C7363922
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 32P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0051
200+
$2.3963
500+
$2.3160
1000+
$2.2774
Related Products

SMH100-LPPE-S32-ST-BK
Sullins Connector Solutions
$1.9787

SMH100-LPPE-S23-SC-BK
Sullins Connector Solutions
$1.7651

SMH100-LPPE-S38-SC-BK
Sullins Connector Solutions
$7.1213

MW-10-03-G-D-111-065
Samtec
$13.1585

SMH101-LPPE-D34-SM-BK
Sullins Connector Solutions
$13.0332

SMH151-LPSE-D02-SM-BK
Sullins Connector Solutions
$1.4776
Welcome back, may I help you?