
* Images are for reference only
SMH100-LPPE-S23-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S23-SC-BK
- JLCPCB Part #
- C3325874
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1.65mm 1A 1mm 1mm 23P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7709
200+
$0.6849
500+
$0.6607
1000+
$0.6494
Related Products

SMH100-LPPE-S28-SC-BK
Sullins Connector Solutions
$5.2561

SMH100-LPPE-S33-SC-BK
Sullins Connector Solutions
$6.2116

SMH100-LPPE-S29-SC-BK
Sullins Connector Solutions
$5.4430

SMH152-LPSE-D38-SM-BK
Sullins Connector Solutions
$27.8966

MW-10-03-L-D-100-065
Samtec
$11.7851

FTM-118-02-F-DV
Samtec
$12.3233
Welcome back, may I help you?