
* Images are for reference only
SFM210-LPSE-S23-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S23-SC-BK
- JLCPCB Part #
- C7357701
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 23P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8433
200+
$3.9287
500+
$3.7970
1000+
$3.7312
Related Products

SFM210-LPSE-S13-SC-BK
Sullins Connector Solutions
$5.8232

SFM210-LPSE-S21-SC-BK
Sullins Connector Solutions
$9.0213

SFM210-LPSE-S22-SC-BK
Sullins Connector Solutions
$9.4066

SFM210-LPSE-S37-SD-BK
Sullins Connector Solutions
$15.3261

BKS-131-01-F-V-P-TR
Samtec
$7.3243

CLM-115-02-L-D-TR
Samtec
$8.8832
Welcome back, may I help you?