
* Images are for reference only
SFM210-LPSE-D04-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D04-SP-BK
- JLCPCB Part #
- C7357636
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 8P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8768
200+
$1.5466
500+
$1.4953
1000+
$1.4696
Related Products

SFM210-LPSE-D08-SP-BK
Sullins Connector Solutions
$6.9810

SFM210-LPSE-D04-SM-BK
Sullins Connector Solutions
$3.8768

SFM210-LPSE-D40-SP-BK
Sullins Connector Solutions
$28.5650

SFM315-LPPE-D02-SM-BK
Sullins Connector Solutions
$1.8014

1MM-R-D20-VS-00-F-TBP
TE Connectivity
$4.1620

MLE-120-01-G-DV-A-K
Samtec
$17.8355
Welcome back, may I help you?