
* Images are for reference only
SD320S_L2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SD320S_L2_00001
- JLCPCB Part #
- C7356573
- Package
- TO-252
- Description
- -55℃~+125℃ 1 Independent 200uA@20V 20V 3A 500mV@3A 75A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 201000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5153
200+
$0.2068
500+
$0.1987
1000+
$0.1955
Related Products
Welcome back, may I help you?