
* Images are for reference only
SD066SC100A.T1
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SD066SC100A.T1
- JLCPCB Part #
- C7356508
- Package
- -
- Description
- -55℃~+200℃ 100V 120A 130uA@100V 5A 840mV@5A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 324
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4734
324+
$0.1890
648+
$0.1826
972+
$0.1795
Related Products

SD066SC100A.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4981

SD066SC100A.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.5094

MSS39-045-C15
MACOM
$10.6536

MBRAD10150H
Taiwan Semiconductor
$0.2953

69CNQ135SM
SMC(Sangdest Microelectronicstronic (Nanjing))
$19.4049

HER1604GH
Taiwan Semiconductor
$0.4327
Welcome back, may I help you?