* Images are for reference only
SCE120LA3SR3B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120LA3SR3B
- JLCPCB Part #
- C7356103
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120LA3SR3B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120LA3SR3B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120LA3SR3B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120LA3SR3B datasheets or manufacturer documentation.
Datasheet: SCE120LA3SR3B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE048XD3ED5B
Mallory Sonalert Products Inc
$163.3755
-
SCE016SD3SP1B
Mallory Sonalert Products Inc
$148.704
-
SCE048XD3MP1B
Mallory Sonalert Products Inc
$157.4025
-
MSS5CLHCT
Mallory Sonalert Products Inc
$80.928
-
MSS5THCSP
Mallory Sonalert Products Inc
$28.563
-
SCE028LD3SD5B
Mallory Sonalert Products Inc
$145.2465