This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCE016LD2VC3B

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SCE016LD2VC3B
JLCPCB Part #
C7355855
Package
-
Description
-40℃~+85℃ 2kHz 42.85mm 50.8mm 6V~16V 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.3727
200+ $43.6415
500+ $42.1832
1000+ $41.4621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons