
* Images are for reference only
SXT2248EE07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE07-24.576M
- JLCPCB Part #
- C7103648
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3604
200+
$0.5429
500+
$0.5252
1000+
$0.5156
Related Products

SXT22418EE07-24.576M
Suntsu Electronics, Inc.
$2.7994

SXT2248EC07-24.576M
Suntsu Electronics, Inc.
$1.3315

SXT2248EB07-24.576M
Suntsu Electronics, Inc.
$1.3170

SXT22418CC07-24.576M
Suntsu Electronics, Inc.
$2.5280

SXT2247BB48-30.000M
Suntsu Electronics, Inc.
$1.4455

SXT22416DA27-12.288M
Suntsu Electronics, Inc.
$0.8866
Welcome back, may I help you?