
* Images are for reference only
SXT3248FB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB07-12.000M
- JLCPCB Part #
- C7352169
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3289
200+
$0.5300
500+
$0.5123
1000+
$0.5042
Related Products

SXT3248FB07-13.000M
Suntsu Electronics, Inc.
$1.0325

SXT3248FA07-12.000M
Suntsu Electronics, Inc.
$1.2194

SXT3248FB17-12.000M
Suntsu Electronics, Inc.
$1.2371

SXT32412DD48-37.400M
Suntsu Electronics, Inc.
$1.0245

C3E-50.000-16-1015-R
AKER
$0.4221

SXT32420DA16-19.6608M
Suntsu Electronics, Inc.
$0.7877
Welcome back, may I help you?