
* Images are for reference only
SXT3248FA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA38-24.000M
- JLCPCB Part #
- C7352149
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 24MHz 50Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9512
200+
$0.3792
500+
$0.3664
1000+
$0.3615
Related Products

SXT3248FB38-24.000M
Suntsu Electronics, Inc.
$0.9608

SXT3248FA38-25.000M
Suntsu Electronics, Inc.
$0.9512

SXT3248EA38-24.000M
Suntsu Electronics, Inc.
$0.8998

SXT32410FE38-52.000M
Suntsu Electronics, Inc.
$1.1199

C3E-12.000-10-1520-R
AKER
$0.4210

SXT32418EC17-22.1184M
Suntsu Electronics, Inc.
$1.1247
Welcome back, may I help you?