
* Images are for reference only
SXT3248EE17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE17-32.000M
- JLCPCB Part #
- C7352061
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 32MHz 40Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3196
200+
$0.5266
500+
$0.5088
1000+
$0.5007
Related Products

SXT3248EE17-36.000M
Suntsu Electronics, Inc.
$1.6636

SXT3248EE07-32.000M
Suntsu Electronics, Inc.
$1.1355

SXT3248EC17-32.000M
Suntsu Electronics, Inc.
$1.2922

SXT32411CA07-37.400M
Suntsu Electronics, Inc.
$0.9594

SXT3248EB38-16.000M
Suntsu Electronics, Inc.
$1.1791

ABM8X-102-32.000MHZ-T
Abracon LLC
$9.2095
Welcome back, may I help you?