
* Images are for reference only
SXT3248EA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA27-19.200M
- JLCPCB Part #
- C7351843
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.2MHz 70Ω 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3278
200+
$0.5302
500+
$0.5124
1000+
$0.5044
Related Products

SXT3248EC27-19.200M
Suntsu Electronics, Inc.
$1.3390

SXT3248AA27-19.200M
Suntsu Electronics, Inc.
$1.0764

SXT3248EE27-19.200M
Suntsu Electronics, Inc.
$1.3503

SXT32414AA07-12.288M
Suntsu Electronics, Inc.
$0.5543

SA324260F35HLR
CTS Electronic Components
$1.0248

7U40000E09UBE
SJK(SHENZHEN CRYSTAL TECH)
$0.2611
Welcome back, may I help you?