
* Images are for reference only
SXT3248EA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA07-18.432M
- JLCPCB Part #
- C7351807
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 70Ω 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4262
200+
$0.5702
500+
$0.5509
1000+
$0.5413
Related Products

SXT3248EA17-18.432M
Suntsu Electronics, Inc.
$1.4294

SXT32418EA07-18.432M
Suntsu Electronics, Inc.
$0.7742

SXT3248AA07-18.432M
Suntsu Electronics, Inc.
$0.5879

SXT3248EB17-12.000M
Suntsu Electronics, Inc.
$1.1693

SXT32412DB48-12.288M
Suntsu Electronics, Inc.
$0.6071

SXT32412EC27-52.000M
Suntsu Electronics, Inc.
$1.0472
Welcome back, may I help you?