
* Images are for reference only
SXT21418FC16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC16-48.000M
- JLCPCB Part #
- C7097436
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 48MHz 60Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4763
200+
$0.5902
500+
$0.5693
1000+
$0.5597
Related Products

SXT21418EC16-48.000M
Suntsu Electronics, Inc.
$1.4007

SXT21410FC16-48.000M
Suntsu Electronics, Inc.
$1.2511

SXT21418FE16-48.000M
Suntsu Electronics, Inc.
$1.5068

ECS-260-9-37-CKM-TR
ECS
$0.4260

SXT21418DC16-20.000M
Suntsu Electronics, Inc.
$1.2270

SXT21417DA48-25.000M
Suntsu Electronics, Inc.
$2.3092