
* Images are for reference only
SXT3249CC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CC17-14.7456M
- JLCPCB Part #
- C7351695
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 9pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1596
200+
$0.4626
500+
$0.4481
1000+
$0.4401
Related Products

SXT32419CC17-14.7456M
Suntsu Electronics, Inc.
$0.7967

SXT3249DC17-14.7456M
Suntsu Electronics, Inc.
$1.2399

SXT3249CB17-14.7456M
Suntsu Electronics, Inc.
$1.1323

SXT32420AA48-26.000M
Suntsu Electronics, Inc.
$0.7661

SXT3249BB48-29.4912M
Suntsu Electronics, Inc.
$0.9894

SXT32419EB27-11.0592M
Suntsu Electronics, Inc.
$0.7404
Welcome back, may I help you?