
* Images are for reference only
SXT22421DA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA07-14.31818M
- JLCPCB Part #
- C5930001
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2259
200+
$0.4894
500+
$0.4733
1000+
$0.4652
Related Products

SXT22421DA27-14.31818M
Suntsu Electronics, Inc.
$1.2372

SXT22421CA07-14.31818M
Suntsu Electronics, Inc.
$1.1629

SXT22421DA17-14.31818M
Suntsu Electronics, Inc.
$1.2340

SXT22410EC07-26.000M
Suntsu Electronics, Inc.
$0.7882

SXT22413CB27-12.288M
Suntsu Electronics, Inc.
$0.8690

CXAF-016000-2-AL-03
AKER
$0.3310
Welcome back, may I help you?