
* Images are for reference only
SXT3249CB07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CB07-12.288M
- JLCPCB Part #
- C7351667
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 9pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9282
200+
$0.3707
500+
$0.3578
1000+
$0.3529
Related Products

SXT3249BB07-12.288M
Suntsu Electronics, Inc.
$0.9153

SXT3248CB07-12.288M
Suntsu Electronics, Inc.
$0.8911

SXT3249DB07-12.288M
Suntsu Electronics, Inc.
$0.9443

SXT32412CC16-28.63636M
Suntsu Electronics, Inc.
$1.0345

SXT32418FA07-20.000M
Suntsu Electronics, Inc.
$0.9330

SXT32413CC07-14.31818M
Suntsu Electronics, Inc.
$1.0587
Welcome back, may I help you?