
* Images are for reference only
SXT32419BA38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA38-14.7456M
- JLCPCB Part #
- C7390583
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 19pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6803
200+
$0.2718
500+
$0.2622
1000+
$0.2589
Related Products

SXT32419DA38-14.7456M
Suntsu Electronics, Inc.
$0.8395

SXT32414BA38-14.7456M
Suntsu Electronics, Inc.
$0.6449

SXT32411BA38-14.7456M
Suntsu Electronics, Inc.
$1.0598

SXT32418FB16-19.200M
Suntsu Electronics, Inc.
$1.2286

RFX-32-24.0M40IL16
RFX Group
$0.6015

SXT32410BB17-12.000M
Suntsu Electronics, Inc.
$0.7751