
* Images are for reference only
SXT3249BB27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB27-29.4912M
- JLCPCB Part #
- C7351620
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 29.4912MHz 50Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3953
500+
$0.3824
1000+
$0.3759
Related Products

SXT3249BA27-29.4912M
Suntsu Electronics, Inc.
$0.9728

SXT32419BB27-29.4912M
Suntsu Electronics, Inc.
$0.9889

SXT3249BB07-29.4912M
Suntsu Electronics, Inc.
$0.9808

SXT32411AA17-50.000M
Suntsu Electronics, Inc.
$0.5566

SXT32418CA16-44.000M
Suntsu Electronics, Inc.
$2.0181

SXT3248DB17-26.000M
Suntsu Electronics, Inc.
$1.2196
Welcome back, may I help you?