
* Images are for reference only
SXT21413DA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DA48-37.400M
- JLCPCB Part #
- C6246170
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 13pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8381
200+
$0.3346
500+
$0.3233
1000+
$0.3185
Related Products

SXT21413DC48-37.400M
Suntsu Electronics, Inc.
$0.8574

SXT21413DB48-37.400M
Suntsu Electronics, Inc.
$0.8477

SXT21413AA48-37.400M
Suntsu Electronics, Inc.
$0.7785

SXT21410AA48-32.000M
Suntsu Electronics, Inc.
$0.8557

SXT21415DA07-22.1184M
Suntsu Electronics, Inc.
$1.0295

SXT2148EB17-20.000M
Suntsu Electronics, Inc.
$1.6793