
* Images are for reference only
SXT32420BB16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB16-28.63636M
- JLCPCB Part #
- C7351516
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20pF 28.63636MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2276
200+
$0.4904
500+
$0.4743
1000+
$0.4662
Related Products

SXT32421BB16-28.63636M
Suntsu Electronics, Inc.
$1.2276

SXT32410BB16-28.63636M
Suntsu Electronics, Inc.
$0.9889

SXT32420BA16-28.63636M
Suntsu Electronics, Inc.
$1.2454

SXT32412EA38-28.63636M
Suntsu Electronics, Inc.
$1.1292

SXT32412CB48-36.000M
Suntsu Electronics, Inc.
$1.4680

SXT32412FB17-16.384M
Suntsu Electronics, Inc.
$1.3712
Welcome back, may I help you?