
* Images are for reference only
SXT22421CC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC07-22.1184M
- JLCPCB Part #
- C7341110
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 21pF 22.1184MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0143
200+
$0.4054
500+
$0.3909
1000+
$0.3844
Related Products

SXT22421CA07-22.1184M
Suntsu Electronics, Inc.
$0.9724

SXT22421DC07-22.1184M
Suntsu Electronics, Inc.
$1.0741

SXT22420CC07-22.1184M
Suntsu Electronics, Inc.
$1.0143

SXT22417CA27-12.288M
Suntsu Electronics, Inc.
$0.8577

SXT22419BA17-18.432M
Suntsu Electronics, Inc.
$1.1113

SXT22418FE07-32.000M
Suntsu Electronics, Inc.
$1.3002
Welcome back, may I help you?