
* Images are for reference only
SXT3247AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA38-48.000M
- JLCPCB Part #
- C7110848
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 40Ω 48MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3348
200+
$0.5339
500+
$0.5162
1000+
$0.5066
Related Products

SXT3247AA38-44.000M
Suntsu Electronics, Inc.
$1.9764

SXT3247AA38-40.000M
Suntsu Electronics, Inc.
$1.3348

SXT3248AA38-48.000M
Suntsu Electronics, Inc.
$1.1225

SXT3248BA48-14.31818M
Suntsu Electronics, Inc.
$1.0035

SXT32414BA38-37.400M
Suntsu Electronics, Inc.
$0.9408

SXT32418EC16-36.000M
Suntsu Electronics, Inc.
$1.6113