
* Images are for reference only
SXT32412BA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA07-50.000M
- JLCPCB Part #
- C7385382
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5597
200+
$0.2236
500+
$0.2155
1000+
$0.2123
Related Products

SXT32412BA07-30.000M
Suntsu Electronics, Inc.
$0.7317

SXT32417BA07-50.000M
Suntsu Electronics, Inc.
$0.5548

SXT32412BA07-20.000M
Suntsu Electronics, Inc.
$0.6835

ABM8-20.000MHZ-12-D1X-T
Abracon LLC
$1.0485

SXT32418CA17-18.432M
Suntsu Electronics, Inc.
$0.6497

SXT32421CA16-11.0592M
Suntsu Electronics, Inc.
$0.6578