
* Images are for reference only
RP154L003A-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP154L003A-E2
- JLCPCB Part #
- C7349007
- Package
- DFN1216-8
- Description
- -40℃~+85℃ 1.5V 2 300mA 350mV@(300mA) 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3837
200+
$0.5525
500+
$0.5332
1000+
$0.5251
Related Products

RP154L006A-E2
Nisshinbo Micro Devices Inc.
$1.3837

RP154L053A-E2
Nisshinbo Micro Devices Inc.
$1.3837

RP154L013A-E2
Nisshinbo Micro Devices Inc.
$0.6572

RP115L431B-E2
Nisshinbo Micro Devices Inc.
$1.3096

RP115L311D-E2
Nisshinbo Micro Devices Inc.
$1.3096

RP115L301B-E2
Nisshinbo Micro Devices Inc.
$1.3096
Welcome back, may I help you?