
* Images are for reference only
RP115L301B-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L301B-E2
- JLCPCB Part #
- C5864965
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1 110uA 35uVrms 3V 5.25V 500mA、1A 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3091
200+
$0.5234
500+
$0.5056
1000+
$0.4976
Related Products

RP115L341B-E2
Nisshinbo Micro Devices Inc.
$0.6232

RP115L301D-E2
Nisshinbo Micro Devices Inc.
$0.4119

RP115L321B-E2
Nisshinbo Micro Devices Inc.
$0.6232

RP154L054B-E2
Nisshinbo Micro Devices Inc.
$0.6570

RP154L024B-E2
Nisshinbo Micro Devices Inc.
$0.6570

RP154L015B-E2
Nisshinbo Micro Devices Inc.
$1.3832