
* Images are for reference only
SXT32418FE27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE27-30.000M
- JLCPCB Part #
- C7346626
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 30MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9948
200+
$0.3983
500+
$0.3838
1000+
$0.3773
Related Products

SXT32412FE27-30.000M
Suntsu Electronics, Inc.
$1.3818

SXT32418FC27-30.000M
Suntsu Electronics, Inc.
$0.9593

SXT22418FE27-30.000M
Suntsu Electronics, Inc.
$1.5623

SXT3248FD16-27.120M
Suntsu Electronics, Inc.
$1.0254

SXT32412CB48-36.000M
Suntsu Electronics, Inc.
$1.4672

CXAF-025000-3-AL-09
AKER
$0.3305
Welcome back, may I help you?