
* Images are for reference only
SXT32421BB07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421BB07-11.0592M
- JLCPCB Part #
- C5966034
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 21pF 250Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6478
200+
$0.2595
500+
$0.2498
1000+
$0.2466
Related Products

SXT32421CB07-11.0592M
Suntsu Electronics, Inc.
$0.6671

SXT32421BA07-11.0592M
Suntsu Electronics, Inc.
$0.6381

SXT32421BB17-11.0592M
Suntsu Electronics, Inc.
$0.6510

SXT32418EC07-19.6608M
Suntsu Electronics, Inc.
$0.8363

LFXTAL082069RL3K
IQD
$0.9765

SXT32417BB27-12.288M
Suntsu Electronics, Inc.
$0.6623
Welcome back, may I help you?