
* Images are for reference only
SXT32418BB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB16-24.576M
- JLCPCB Part #
- C7346543
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6929
200+
$0.2772
500+
$0.2675
1000+
$0.2627
Related Products

SXT32418BA16-24.576M
Suntsu Electronics, Inc.
$0.6720

SXT32410BB16-24.576M
Suntsu Electronics, Inc.
$0.7413

SXT32418BB17-24.576M
Suntsu Electronics, Inc.
$0.6961

SXT32417AA27-32.000M
Suntsu Electronics, Inc.
$0.7332

C3E-27.000-10-50100-X1-R
AKER
$0.4222

SXT3248FA48-20.000M
Suntsu Electronics, Inc.
$0.9556
Welcome back, may I help you?