
* Images are for reference only
SXT32418BB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB07-38.400M
- JLCPCB Part #
- C7346530
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 38.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7757
200+
$0.3094
500+
$0.2997
1000+
$0.2949
Related Products

SXT32418BB07-37.400M
Suntsu Electronics, Inc.
$1.3366

SXT32418DB07-38.400M
Suntsu Electronics, Inc.
$1.1026

SXT32410BB07-38.400M
Suntsu Electronics, Inc.
$0.8879

SXT32410FE27-26.000M
Suntsu Electronics, Inc.
$1.1171

SXT32412EE27-24.000M
Suntsu Electronics, Inc.
$1.3078

SXT32415CB07-11.0592M
Suntsu Electronics, Inc.
$0.6635
Welcome back, may I help you?