
* Images are for reference only
SXT32417EE07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EE07-13.560M
- JLCPCB Part #
- C7346164
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 17pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6534
200+
$0.2614
500+
$0.2533
1000+
$0.2485
Related Products

SXT32418EE07-13.560M
Suntsu Electronics, Inc.
$0.6534

SXT32412EE07-13.560M
Suntsu Electronics, Inc.
$1.2018

SXT32417EE17-13.560M
Suntsu Electronics, Inc.
$0.6566

7V-26.000MEEI-T
TXC Corp
$1.0324

SXT32419BA07-16.384M
Suntsu Electronics, Inc.
$0.9889

SXT32412ED17-13.560M
Suntsu Electronics, Inc.
$1.1938
Welcome back, may I help you?