
* Images are for reference only
SXT32415CC48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CC48-13.000M
- JLCPCB Part #
- C6530600
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 15pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9297
200+
$0.3716
500+
$0.3587
1000+
$0.3523
Related Products

SXT32416CC48-13.000M
Suntsu Electronics, Inc.
$0.9297

SXT32415CB48-13.000M
Suntsu Electronics, Inc.
$0.9201

SXT32418CC48-13.000M
Suntsu Electronics, Inc.
$0.9297

SXT32410DD16-52.000M
Suntsu Electronics, Inc.
$1.0166

SXT32412BB07-12.288M
Suntsu Electronics, Inc.
$0.9137

CXAF-024000-3F10E41
AKER
$0.5775