
* Images are for reference only
SXT32417DA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA48-38.400M
- JLCPCB Part #
- C7345903
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 38.4MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5528
200+
$0.6202
500+
$0.5992
1000+
$0.5896
Related Products

SXT32417DD48-38.400M
Suntsu Electronics, Inc.
$1.9506

SXT32417CA48-38.400M
Suntsu Electronics, Inc.
$1.1549

SXT32417AA48-38.400M
Suntsu Electronics, Inc.
$0.8119

SX3B16.384F1210F30
Shenzhen SCTF Elec
$0.0804

SXT32411CC27-44.000M
Suntsu Electronics, Inc.
$2.0489

SXT32410CA38-38.400M
Suntsu Electronics, Inc.
$0.9117
Welcome back, may I help you?