
* Images are for reference only
SXT2248FA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA38-32.000M
- JLCPCB Part #
- C5779574
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 32MHz 60Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4948
200+
$0.5976
500+
$0.5767
1000+
$0.5670
Related Products

SXT2248FB38-32.000M
Suntsu Electronics, Inc.
$1.5109

SXT2148FA38-32.000M
Suntsu Electronics, Inc.
$0.8521

SXT2248FA48-32.000M
Suntsu Electronics, Inc.
$1.4980

SXT22419CC07-12.288M
Suntsu Electronics, Inc.
$0.8715

SXT22412FC27-18.432M
Suntsu Electronics, Inc.
$1.7461

SXT22414CC16-50.000M
Suntsu Electronics, Inc.
$1.3450
Welcome back, may I help you?