
* Images are for reference only
SXT32417CC07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC07-36.000M
- JLCPCB Part #
- C7345787
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 36MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4653
200+
$0.5849
500+
$0.5656
1000+
$0.5559
Related Products

SXT32417CC27-36.000M
Suntsu Electronics, Inc.
$1.4765

SXT32419CC07-36.000M
Suntsu Electronics, Inc.
$1.4653

SXT32411CC07-36.000M
Suntsu Electronics, Inc.
$1.4653

AV-16.000MAPV-T
TXC Corp
$1.2372

SXT32412BB38-44.000M
Suntsu Electronics, Inc.
$2.0035

SXT32412EA07-37.400M
Suntsu Electronics, Inc.
$1.0235
Welcome back, may I help you?