
* Images are for reference only
SXT32417CA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA48-14.31818M
- JLCPCB Part #
- C7345680
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 17pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6827
200+
$0.2728
500+
$0.2631
1000+
$0.2599
Related Products

SXT32417AA48-14.31818M
Suntsu Electronics, Inc.
$0.6407

SXT32417CC48-14.31818M
Suntsu Electronics, Inc.
$0.7101

SXT32413CA48-14.31818M
Suntsu Electronics, Inc.
$1.0409

SXT32411BA48-19.6608M
Suntsu Electronics, Inc.
$0.9699

SXT32419DD38-28.63636M
Suntsu Electronics, Inc.
$1.0958

SXT32413DD38-12.288M
Suntsu Electronics, Inc.
$0.6229
Welcome back, may I help you?