
* Images are for reference only
SXT32413BB48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB48-12.000M
- JLCPCB Part #
- C7345523
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 13pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
200+
$0.3979
500+
$0.3834
1000+
$0.3769
Related Products

SXT32416BB48-12.000M
Suntsu Electronics, Inc.
$1.0195

SXT32412BB48-12.000M
Suntsu Electronics, Inc.
$0.6974

SXT32413BB48-52.000M
Suntsu Electronics, Inc.
$0.9551

SXT32417EE48-22.1184M
Suntsu Electronics, Inc.
$1.1725

SXT3248CB07-50.000M
Suntsu Electronics, Inc.
$0.5815

SXT32418CA38-30.000M
Suntsu Electronics, Inc.
$0.7135
Welcome back, may I help you?