
* Images are for reference only
SXT32413BA17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA17-13.560M
- JLCPCB Part #
- C7345441
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 13pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0514
200+
$0.4199
500+
$0.4055
1000+
$0.3991
Related Products

SXT32413AA17-13.560M
Suntsu Electronics, Inc.
$1.0401

SXT32417BA17-13.560M
Suntsu Electronics, Inc.
$0.5594

SXT32416BA17-13.560M
Suntsu Electronics, Inc.
$0.5594

SXT32412EA16-13.000M
Suntsu Electronics, Inc.
$1.0834

SXT32412DA38-13.000M
Suntsu Electronics, Inc.
$1.0433

SXT3247BB27-18.432M
Suntsu Electronics, Inc.
$1.3382
Welcome back, may I help you?