
* Images are for reference only
SXT22412DA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-27.000M
- JLCPCB Part #
- C6697159
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1097
200+
$0.4429
500+
$0.4285
1000+
$0.4204
Related Products

SXT22412DA27-20.000M
Suntsu Electronics, Inc.
$1.3030

SXT22412DB27-27.000M
Suntsu Electronics, Inc.
$1.1226

SXT22412CA27-27.000M
Suntsu Electronics, Inc.
$1.0517

SXT22419CB27-25.000M
Suntsu Electronics, Inc.
$0.7345

SXT22419DA07-50.000M
Suntsu Electronics, Inc.
$1.3545

SXT22419CB17-50.000M
Suntsu Electronics, Inc.
$1.3352
Welcome back, may I help you?