
* Images are for reference only
SXT32412FB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB16-48.000M
- JLCPCB Part #
- C7345126
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 40Ω 48MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2582
200+
$0.5023
500+
$0.4862
1000+
$0.4781
Related Products

SXT32412DB16-48.000M
Suntsu Electronics, Inc.
$0.9190

SXT32412FB17-48.000M
Suntsu Electronics, Inc.
$1.2647

SXT32412EB16-48.000M
Suntsu Electronics, Inc.
$1.0708

7V-48.000MAGJ-T
TXC Corp
$0.7704

SXT32421CC07-13.560M
Suntsu Electronics, Inc.
$0.5912

SXT32413CA07-14.7456M
Suntsu Electronics, Inc.
$0.6622
Welcome back, may I help you?