
* Images are for reference only
SXT32416AA16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA16-29.4912M
- JLCPCB Part #
- C7345052
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 29.4912MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9507
200+
$0.3803
500+
$0.3674
1000+
$0.3610
Related Products

SXT32419AA16-29.4912M
Suntsu Electronics, Inc.
$0.9507

SXT32414AA16-29.4912M
Suntsu Electronics, Inc.
$0.9507

SXT32412AA16-29.4912M
Suntsu Electronics, Inc.
$0.9507

SXT32417DB16-40.000M
Suntsu Electronics, Inc.
$0.9346

403I35D36M00000
CTS Electronic Components
$0.9813

SXT32416CB07-11.0592M
Suntsu Electronics, Inc.
$0.6671
Welcome back, may I help you?