
* Images are for reference only
SXT32416CB07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CB07-11.0592M
- JLCPCB Part #
- C5960631
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 16pF 250Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6659
200+
$0.2671
500+
$0.2574
1000+
$0.2526
Related Products

SXT32415CB07-11.0592M
Suntsu Electronics, Inc.
$0.6659

SXT32416BB07-11.0592M
Suntsu Electronics, Inc.
$0.6466

SXT32416CA07-11.0592M
Suntsu Electronics, Inc.
$0.6563

ECS-160-10-33B-CKM-TR3
ECS
$0.6483

SXT3248EC16-25.000M
Suntsu Electronics, Inc.
$0.9169

SXT32414AA16-36.000M
Suntsu Electronics, Inc.
$1.3688