
* Images are for reference only
SXT32412ED38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED38-37.400M
- JLCPCB Part #
- C7344960
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 37.4MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0635
200+
$0.4238
500+
$0.4109
1000+
$0.4029
Related Products

SXT32412EE38-37.400M
Suntsu Electronics, Inc.
$1.0732

SXT32412EC38-37.400M
Suntsu Electronics, Inc.
$1.0522

SXT32412ED48-37.400M
Suntsu Electronics, Inc.
$1.0651

SXT32419EC16-12.288M
Suntsu Electronics, Inc.
$0.8009

SXT3248DC38-12.000M
Suntsu Electronics, Inc.
$1.1376

SXT32410EA27-16.384M
Suntsu Electronics, Inc.
$1.2246
Welcome back, may I help you?