
* Images are for reference only
SXT32412DC07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC07-24.576M
- JLCPCB Part #
- C7342520
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 24.576MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7188
200+
$0.2875
500+
$0.2779
1000+
$0.2730
Related Products

SXT32412DC27-24.576M
Suntsu Electronics, Inc.
$0.9691

SXT32410DC07-24.576M
Suntsu Electronics, Inc.
$0.9966

SXT32412DA07-24.576M
Suntsu Electronics, Inc.
$0.8754

SXT3248FE38-11.0592M
Suntsu Electronics, Inc.
$0.9627

SXT32417EC07-18.432M
Suntsu Electronics, Inc.
$0.8157

SXT3248ED27-44.000M
Suntsu Electronics, Inc.
$2.1675
Welcome back, may I help you?