
* Images are for reference only
SXT32412DA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA16-13.000M
- JLCPCB Part #
- C7342372
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 13MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0450
200+
$0.4184
500+
$0.4038
1000+
$0.3974
Related Products

SXT32412CA16-13.000M
Suntsu Electronics, Inc.
$1.0111

SXT32413DA16-13.000M
Suntsu Electronics, Inc.
$1.0450

SXT32410DA16-13.000M
Suntsu Electronics, Inc.
$1.0385

SXT32420CC27-50.000M
Suntsu Electronics, Inc.
$0.5896

SXT3249CB07-11.0592M
Suntsu Electronics, Inc.
$0.7850

SXT32412AA38-25.000M
Suntsu Electronics, Inc.
$0.6606
Welcome back, may I help you?