
* Images are for reference only
SXT32410FC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC27-14.7456M
- JLCPCB Part #
- C7342326
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 10pF 14.7456MHz ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4953
200+
$0.5978
500+
$0.5769
1000+
$0.5672
Related Products

SXT32410FC07-14.7456M
Suntsu Electronics, Inc.
$1.4825

SXT32410FE27-14.7456M
Suntsu Electronics, Inc.
$1.5501

SXT32410FB27-14.7456M
Suntsu Electronics, Inc.
$1.4679

Q 19,20-JXS32-9-10/10-WA-LF
Jauch Quartz
$1.0361

SXT32422AA17-32.000M
Suntsu Electronics, Inc.
$0.8347

SXT32420BB17-18.432M
Suntsu Electronics, Inc.
$0.6333
Welcome back, may I help you?